- RS Stock No.:
- 761-4293
- Mfr. Part No.:
- 74AC541SCX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 761-4293
- Mfr. Part No.:
- 74AC541SCX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74AC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 9ns |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Supply Voltage | 6 V |
Height | 2.35mm |
Minimum Operating Supply Voltage | 2 V |
Width | 7.6mm |
Propagation Delay Test Condition | 50pF |
Length | 13mm |