Texas Instruments SN74LVC06ADR Hex Buffer & Line Driver, Open Drain, Inverting, 1.65-3.6V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Specifications
Attribute Value
Logic Family LVC
Logic Function Buffer, Driver
Number of Channels per Chip 6
Input Type Single Ended
Output Type Open Drain
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Maximum Low Level Output Current 24mA
Maximum Propagation Delay Time @ Maximum CL 3.7 ns @ 2.7 V
Dimensions 8.65 x 3.91 x 1.58mm
Height 1.58mm
Maximum Operating Temperature +125 °C
Maximum Operating Supply Voltage 3.6 V
Width 3.91mm
Minimum Operating Supply Voltage 1.65 V
Length 8.65mm
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
10 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 7.899
(exc. VAT)
PHP 8.847
(inc. VAT)
units
Per Unit
Per Pack*
10 - 10
PHP7.899
PHP78.99
20 - 40
PHP6.986
PHP69.86
50 - 90
PHP6.476
PHP64.76
100 - 190
PHP6.145
PHP61.45
200 +
PHP5.912
PHP59.12
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared ...
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Low-Voltage BiCMOS logicOperating Voltage: 2.7 to 3.6Compatibility: Input ...
Description:
Low-Voltage BiCMOS logicOperating Voltage: 2.7 to 3.6Compatibility: Input LVTTL/TTL, Output LVTTL.
High Speed Low-Voltage BiCMOS logicOperating Voltage: 2.7 to ...
Description:
High Speed Low-Voltage BiCMOS logicOperating Voltage: 2.7 to 3.6Bus Hold feature on inputs eliminates need for large pull-upsCompatibility: Input LVTTL/TTL, Output LVTTL.