- RS Stock No.:
- 195-2634
- Mfr. Part No.:
- MC74VHC1G126P5T5G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 195-2634
- Mfr. Part No.:
- MC74VHC1G126P5T5G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MC74VHC1G126 is an advanced high speed CMOS noninverting 3-state buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffered 3-state output which provides high noise immunity and stable output. The MC74VHC1G126 input structure provides protection when voltages up to 5.5V are applied, regardless of the supply voltage. This allows the MC74VHC1G126 to be used to interface 5V circuits to 3V circuits.
High Speed: tPD = 3.5ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = 1μA (Max) at T A = 25°C
TTL-Compatible Inputs: VIL = 0.8 V, VIH = 2.0 V
CMOS-Compatible Outputs: VOH > 0.8 VCC, VOL < 0.1 VCC @ Load
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = ≤ 100
Low Power Dissipation: ICC = 1μA (Max) at T A = 25°C
TTL-Compatible Inputs: VIL = 0.8 V, VIH = 2.0 V
CMOS-Compatible Outputs: VOH > 0.8 VCC, VOL < 0.1 VCC @ Load
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = ≤ 100
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Buffer |
Number of Channels per Chip | 1 |
IC Type | Buffer & Line Driver IC |
Input Type | CMOS |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-953 |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Dimensions | 1.05 x 0.85 x 0.23mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Automotive Standard | AEC-Q100 |