- RS Stock No.:
- 178-9070
- Mfr. Part No.:
- SN74LVTH16244ADL
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-9070
- Mfr. Part No.:
- SN74LVTH16244ADL
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74LVTH Family, Texas Instruments
High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVTH Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 16 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Temperature | +85 °C |
Pin Count | 48 |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 2.3 ns @ 3.3 V |
Dimensions | 15.88 x 7.49 x 2.59mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.7 V |
Height | 2.59mm |
Width | 7.49mm |
Length | 15.88mm |
Propagation Delay Test Condition | 50pF |