Linear Technology, LT8300ES5#TRMPBF Step-Down Switching Regulator 260mA Adjustable 5-Pin, TSOT-23

  • RS Stock No. 906-3274
  • Mfr. Part No. LT8300ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 260mA
Regulator Function Buck
Minimum Input Voltage 6 V
Maximum Input Voltage 100 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 5
Package Type TSOT-23
Switching Regulator Yes
Line Regulation 0.01 %/V
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 780 kHz
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Temperature +125 °C
Width 1.75mm
160 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 429.56
(exc. VAT)
PHP 481.11
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP429.56
PHP859.12
10 - 48
PHP374.93
PHP749.86
50 - 98
PHP317.285
PHP634.57
100 - 248
PHP294.50
PHP589.00
250 +
PHP278.58
PHP557.16
*price indicative
Packaging Options:
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
BD9701T is a single-channel step-down switching regulator capable ...
Description:
BD9701T is a single-channel step-down switching regulator capable of PWM operation. It has a built-in P-Channel MOSFET making its efficiency high at small loads. It has lower power consumption because it is made under Bi-CMOS process. Its operating current is ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...