Analog Devices, LTM4644EY#PBF DC-DC Converter Quad-Channel 4A Adjustable 77-Pin, BGA
This image is representative of the product range
- RS Stock No.:
- 901-3285
- Mfr. Part No.:
- LTM4644EY#PBF
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP2,500.73 |
10 - 49 | PHP2,404.55 |
50 - 99 | PHP2,318.81 |
100 - 249 | PHP2,241.44 |
250 + | PHP2,173.71 |
μModule Regulators, Dual & Multiple Output
Attribute | Value |
Maximum Output Current | 4A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 14 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 4 |
Pin Count | 77 |
Package Type | BGA |
Switching Regulator | Yes |
Line Regulation | 0.04 %/V |
Load Regulation | 0.5 % |
Minimum Operating Temperature | -40 °C |
Width | 15mm |
Maximum Operating Temperature | +125 °C |
Maximum Switching Frequency | 1 MHz |
Length | 9mm |
Height | 4.51mm |
Dimensions | 9 x 15 x 4.51mm |