Linear Technology, LTC3388EDD-3#PBF DC-DC Converter 50mA 10-Pin, DFN

  • RS Stock No. 851-4649
  • Mfr. Part No. LTC3388EDD-3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 50mA
Maximum Output Voltage 3 V
Regulator Function Step Down
Minimum Input Voltage 2.7 V
Maximum Input Voltage 20 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 10
Package Type DFN
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Height 0.7mm
Width 3mm
Dimensions 3 x 3 x 0.7mm
69 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 336.85
(exc. VAT)
PHP 377.27
(inc. VAT)
units
Per Unit
1 - 9
PHP336.85
10 - 49
PHP320.01
50 - 99
PHP304.01
100 - 249
PHP288.81
250 +
PHP274.37
Packaging Options:
Related Products
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter ...
Description:
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 1A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...