RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices, LT1956EFE#PBF Switching Regulator, 1-Channel 1.5A 16-Pin, TSSOP

This image is representative of the product range


269 In stock for delivery within 6 working days
Add to Basket

Price Each

PHP470.86

(exc. VAT)

PHP527.36

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
779-9524
Mfr. Part No.:
LT1956EFE#PBF
Manufacturer:
Analog Devices
unitsPer Unit
1 - 9PHP470.86
10 - 49PHP464.54
50 - 99PHP457.43
100 - 249PHP451.02
250 +PHP443.84

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology



AttributeValue
Maximum Output Current1.5A
Maximum Output Voltage68 V
Regulator FunctionBuck Controller
Minimum Output Voltage1.2 V
Minimum Input Voltage5.5 V
Maximum Input Voltage60 V
Mounting TypeSurface Mount
Number of Outputs1
Pin Count16
Package TypeTSSOP
Switching RegulatorYes
Line Regulation0.15 %/V
Maximum Switching Frequency570 kHz
Minimum Operating Temperature-40 °C
Width4.5mm
Height0.95mm
Dimensions5.1 x 4.5 x 0.95mm
Maximum Operating Temperature+125 °C
Length5.1mm