Analog Devices, LT1375CS8#PBF Switching Regulator, 1-Channel 1.5A 8-Pin, SOIC
- RS Stock No.:
- 779-9249
- Mfr. Part No.:
- LT1375CS8#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per Unit |
1 - 9 | PHP396.26 |
10 - 49 | PHP376.44 |
50 - 99 | PHP357.62 |
100 - 249 | PHP339.74 |
250 + | PHP282.95 |
SEPIC Regulators, Linear Technology
Attribute | Value |
Maximum Output Current | 1.5A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Controller |
Minimum Input Voltage | 5 V |
Maximum Input Voltage | 25 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 0.03 %/V |
Height | 1.498mm |
Width | 3.988mm |
Dimensions | 5.004 x 3.988 x 1.498mm |
Maximum Operating Temperature | +125 °C |
Maximum Switching Frequency | 570 kHz |
Minimum Operating Temperature | 0 °C |
Length | 5mm |