- RS Stock No.:
- 761-5570
- Mfr. Part No.:
- LM2736XMK/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5570
- Mfr. Part No.:
- LM2736XMK/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.25 V |
Maximum Output Voltage | 16 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 750mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.90 MHz |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 2.97mm |
Height | 0.87mm |
Width | 1.65mm |
Dimensions | 2.97 x 1.65 x 0.87mm |