Analog Devices, LTM4619EV#PBF Step-Down Switching Regulator Dual-Channel 4A Adjustable 144-Pin, LGA
- RS Stock No.:
- 711-2541
- Mfr. Part No.:
- LTM4619EV#PBF
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP1,832.64 |
10 - 49 | PHP1,830.51 |
50 - 99 | PHP1,633.01 |
100 - 249 | PHP1,612.11 |
250 + | PHP1,591.66 |
μModule Regulators, Dual & Multiple Output
Attribute | Value |
Maximum Output Current | 4A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 26.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 144 |
Package Type | LGA |
Switching Regulator | Yes |
Line Regulation | 0.3 % |
Load Regulation | 0.8 % |
Width | 15mm |
Length | 15mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 15 x 15 x 2.92mm |
Height | 2.92mm |
Maximum Switching Frequency | 860 kHz |
Minimum Operating Temperature | -40 °C |