Linear Technology, LT3430EFE#PBF Step-Down Switching Regulator 6.5A Adjustable 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 6.5A
Regulator Function Buck Controller
Minimum Input Voltage 5.5 V
Maximum Input Voltage 60 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type TSSOP
Switching Regulator Yes
Line Regulation 0.15 %/V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Maximum Switching Frequency 216 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5.1mm
Width 4.5mm
51 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 621.76
(exc. VAT)
PHP 696.37
(inc. VAT)
units
Per Unit
1 - 9
PHP621.76
10 - 49
PHP608.71
50 - 99
PHP595.92
100 - 249
PHP584.54
250 +
PHP576.44
Packaging Options:
Related Products
A range of integrated Step-down switching regulators (Buck ...
Description:
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
BD9A301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9A301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current up to 3A. The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product ideal for equipment and ...
The ADP2116 is a versatile, synchronous, step-down switching ...
Description:
The ADP2116 is a versatile, synchronous, step-down switching regulator that satisfies a wide range of customer point-of-load requirements. The two PWM channels can be configured to deliver independent outputs at 3 A and 3 A (or at 3 A and ...
A high efficiency inductorless step-down (buck) PWM switching ...
Description:
A high efficiency inductorless step-down (buck) PWM switching regulator that features a low-dropout standby mode that draws only 18μA of quiescent current. The LDO mode extends battery life whilst avoiding the spurious noise and high ripple which is introduced with ...