ROHM, BD9E303EFJ-LBH2 Step-Down Switching Regulator 3A Adjustable 8-Pin, HTSOP

  • RS Stock No. 184-5217
  • Mfr. Part No. BD9E303EFJ-LBH2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This is the product guarantees long time support in Industrial market. BD9E303EFJ-LB(H2) is a synchronous buck switching regulator with built-in power MOSFETs. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

Long Time Support Product for Industrial Applications.
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Under voltage Lockout Protection.
Soft Start.
HTSOP-J8 package (Exposed Pad).

Specifications
Attribute Value
Maximum Output Current 3A
Maximum Output Voltage 28.8 V
Regulator Function Synchronous Buck Converter
Minimum Output Voltage 1 V
Minimum Input Voltage 7 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type HTSOP
Switching Regulator Yes
Length 4.9mm
Dimensions 4.9 x 3.9 x 0.85mm
Height 0.85mm
Maximum Operating Temperature +150 °C
Maximum Switching Frequency 345 kHz
Width 3.9mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 250)
PHP 145.608
(exc. VAT)
PHP 163.081
(inc. VAT)
units
Per Unit
Per Reel*
250 +
PHP145.608
PHP36,402.00
*price indicative