Linear Technology, LTM4644EY#PBF DC-DC Converter Quad 4A Adjustable 77-Pin, BGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

μModule Regulators, Dual & Multiple Output

A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 4A
Maximum Output Voltage 5.5 V
Regulator Function Step Down
Minimum Output Voltage 0.6 V
Minimum Input Voltage 4 V
Maximum Input Voltage 14 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 4
Pin Count 77
Package Type BGA
Switching Regulator Yes
Line Regulation 0.04 %/V
Load Regulation 0.5 %
Length 9mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 1 MHz
Minimum Operating Temperature -40 °C
Dimensions 9 x 15 x 4.51mm
Height 4.51mm
Width 15mm
3910 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tray of 170)
PHP 3,672.889
(exc. VAT)
PHP 4,113.636
(inc. VAT)
units
Per Unit
Per Tray*
170 +
PHP3,672.889
PHP624,391.13
*price indicative
Related Products
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
A high efficiency inductorless step-down (buck) PWM switching ...
Description:
A high efficiency inductorless step-down (buck) PWM switching regulator that features a low-dropout standby mode that draws only 18μA of quiescent current. The LDO mode extends battery life whilst avoiding the spurious noise and high ripple which is introduced with ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...