Step Down Regulator,2.5A,3.5-36Vin,8 pin

  • RS Stock No. 171-6881
  • Mfr. Part No. BD90620EFJ-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD90620EFJ-C is a step-down switching regulator controllers with integrated POWER MOS FET and has the capability to withstand high input voltage, providing a free setting function of operating frequency with external resistor. This switching regulator controller features a wide input voltage range (3.5 V to 36 V) and operating temperature range (-40 °C to +125 °C). Furthermore, an external synchronization input pin enables synchronous operation with external clock.

Integrated Pch POWER MOSFET
Low Dropout: 100% ON Duty Cycle
External Synchronization Enabled
Soft Start Function: 1.38ms (f=500kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42V.
Applications:
Car Navigation

Temporarily out of stock - back order for despatch 01/07/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 113.772
(exc. VAT)
PHP 127.425
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP113.772
PHP284,430.00
*price indicative