- RS Stock No.:
- 168-2890
- Mfr. Part No.:
- MAX17572ATC+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 168-2890
- Mfr. Part No.:
- MAX17572ATC+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 1A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.2% over -40°C to +125°C. The MAX17572 uses peak current-mode control.
Wide 4.5V to 60V Input
Adjustable 0.9V to 0.9 x VIN Output
Continuous 1A Current Over Temperature
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Adjustable 0.9V to 0.9 x VIN Output
Continuous 1A Current Over Temperature
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 5.25 V |
Regulator Function | Step Down |
Minimum Output Voltage | 4.75 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 12 |
Maximum Switching Frequency | 2450 kHz |
Package Type | TDFN |
Switching Regulator | Yes |
Dimensions | 3.1 x 3.1 x 0.75mm |
Height | 0.75mm |
Width | 3.1mm |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Efficiency | 92% |
Minimum Operating Temperature | -40 °C |