ROHM, BD9327EFJ-E2 Step-Down Switching Regulator 4A Adjustable 8-Pin, HTSOP

  • RS Stock No. 167-7214
  • Mfr. Part No. BD9327EFJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BD9327EFJ is step-down regulators that integrate a low resistance high side N-channel MOSFET. It achieves 4A continuous output current over a wide input supply range. Current mode operation provides fast transient response and easy phase compensation.

Wide operating INPUT Range 4.75V to 18V
Selectable 2A Output Current
Internal MOSFET Switch
Low ESR Output Ceramic Capacitors are Available
Low Standby Current during Shutdown Mode
380kHz Operating Frequency
Feedback voltage 0.9V ±1.5% Accuracy
Protection circuit : Undervoltage lockout protection circuit
Thermal shutdown circuit
Overcurrent protection circuit

Specifications
Attribute Value
Maximum Output Current 4A
Maximum Output Voltage 14.4 V
Regulator Function Buck Converter
Minimum Output Voltage 0.9 V
Minimum Input Voltage 4.75 V
Maximum Input Voltage 18 V
Output Type Adjustable
Mounting Type Surface Mount
Pin Count 8
Package Type HTSOP
Switching Regulator Yes
Width 3.9mm
Minimum Operating Temperature -40 °C
Height 0.92mm
Maximum Operating Temperature +85 °C
Maximum Switching Frequency 380 kHz
Dimensions 4.9 x 3.9 x 0.92mm
Length 4.9mm
45 Within 5 working day(s) (Global stock)
35 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 5)
PHP 137.244
(exc. VAT)
PHP 153.713
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP137.244
PHP686.22
25 - 95
PHP133.278
PHP666.39
100 +
PHP120.068
PHP600.34
*price indicative
Packaging Options:
Related Products
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
BD9A301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9A301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current up to 3A. The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product ideal for equipment and ...
BD9B600MUV is a synchronous buck switching regulator with ...
Description:
BD9B600MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 6A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...