Linear Technology, LTC1735CGN#PBF Step-Down Switching Regulator Adjustable 16-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 6 V
Regulator Function Buck Controller
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type SSOP
Switching Regulator Yes
Load Regulation 0.3 %
Length 4.98mm
Maximum Operating Temperature +85 °C
Height 1.478mm
Minimum Operating Temperature 0 °C
Dimensions 4.978 x 3.988 x 1.478mm
Width 3.988mm
Maximum Switching Frequency 335 kHz
24 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 414.73
(exc. VAT)
PHP 464.50
(inc. VAT)
units
Per Unit
1 - 9
PHP414.73
10 - 19
PHP406.45
20 - 49
PHP398.18
50 - 249
PHP389.92
250 +
PHP381.65
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
BD9A101MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9A101MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current up to 1A.The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product ideal for equipment and devices ...
BD9A301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9A301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current up to 3A. The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product ideal for equipment and ...
BD9B600MUV is a synchronous buck switching regulator with ...
Description:
BD9B600MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 6A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...