Linear Technology, LTM4607EV#PBF Step-Down Switching Regulator Adjustable, 0.8 → 24 V 141-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Number of Outputs 1
Line Regulation 0.02 %/V
Load Regulation 0.5 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 141
Output Type Adjustable
Maximum Switching Frequency 440 kHz
Switching Regulator Yes
Dimensions 15 x 15 x 2.92mm
Height 2.92mm
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Maximum Output Voltage 24 V
Width 15mm
Maximum Input Voltage 36 V
Length 15mm
Maximum Operating Temperature +85 °C
Minimum Input Voltage 4.5 V
119 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 119)
PHP 3,352.27
(exc. VAT)
PHP 3,754.54
(inc. VAT)
units
Per Unit
Per Tube*
119 +
PHP3,352.27
PHP398,920.13
*price indicative
Related Products
Current mode and voltage mode DC-DC Converters for ...
Description:
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
A range of integrated switching regulators from Intersil ...
Description:
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
A range of integrated switching regulators from Intersil ...
Description:
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...