Linear Technology LT8705EUHF#PBF, Boost/Buck Converter, Adjustable, 1.3 80 V, 400 kHz 38-Pin, QFN

  • RS Stock No. 858-0664
  • Mfr. Part No. LT8705EUHF#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, External Power Switch Buck-Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller
Number of Outputs 1
Line Regulation 0.005 %/V
Load Regulation -1.5 %
Mounting Type Surface Mount
Package Type QFN
Pin Count 38
Output Type Adjustable
Maximum Switching Frequency 400 kHz
Switching Regulator Yes
Dimensions 7 x 5 x 0.75mm
Height 0.75mm
Minimum Operating Temperature -40 °C
Length 7mm
Minimum Output Voltage 1.3 V
Minimum Input Voltage 2.8 V
Width 5mm
Maximum Output Voltage 80 V
Maximum Operating Temperature +125 °C
Maximum Input Voltage 80 V
483 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 674.58
(exc. VAT)
PHP 755.53
(inc. VAT)
units
Per Unit
1 - 9
PHP674.58
10 - 49
PHP667.98
50 - 99
PHP666.31
100 - 249
PHP659.62
250 +
PHP652.85
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...