Linear Technology LT1370IR#PBF, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 6A, 1.245 to 35 V, 580 kHz 8-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current 6A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Surface Mount
Package Type D2PAK
Pin Count 8
Maximum Switching Frequency 580 kHz
Switching Regulator Yes
Dimensions 10.541 x 4.572 x 10.922mm
Height 10.922mm
Maximum Input Voltage 30 V
Width 4.572mm
Maximum Output Voltage 35 V
Minimum Input Voltage 2.7 V
Maximum Operating Temperature +125 °C
Length 10.54mm
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.245 V
Stock check temporarily unavailable - call for stock availability
Price Each
Was PHP908.89
PHP 846.52
(exc. VAT)
PHP 948.10
(inc. VAT)
units
Per Unit
1 - 9
PHP846.52
10 - 49
PHP834.90
50 - 99
PHP817.66
100 - 249
PHP801.02
250 +
PHP785.21
Packaging Options:
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...