Linear Technology LT1373CS8#PBF, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 1.5A, 290 kHz 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current 1.5A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Switching Frequency 290 kHz
Switching Regulator Yes
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Minimum Input Voltage 2.7 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.245 V
Width 3.988mm
Maximum Input Voltage 30 V
Length 5mm
Maximum Operating Temperature +125 °C
Maximum Output Voltage 35 V
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 100)
PHP 558.675
(exc. VAT)
PHP 625.716
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP558.675
PHP55,867.50
*price indicative