ROHM BD8303MUV-E2, 1, Boost/Buck Converter 12 V, 720 kHz 16-Pin, VQFN
Temporarily out of stock - back order for despatch 28/04/2021, delivery within 4 working days from desptach date
Added
- RS Stock No.:
- 171-5591
- Mfr. Part No.:
- BD8303MUV-E2
- Manufacturer:
- ROHM
units | Per Unit | Per Pack* |
2 - 8 | PHP150.15 | PHP300.30 |
10 - 98 | PHP135.19 | PHP270.38 |
100 - 498 | PHP122.90 | PHP245.80 |
500 - 998 | PHP112.745 | PHP225.49 |
1000 + | PHP107.445 | PHP214.89 |
*price indicative |
Attribute | Value |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 16 |
Output Type | Adjustable |
Maximum Switching Frequency | 720 kHz |
Switching Regulator | Yes |
Dimensions | 3 x 3 x 1mm |
Height | 1mm |
Maximum Output Voltage | 12 V |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Output Voltage | 1.8 V |
Minimum Operating Temperature | -25 °C |
Length | 3mm |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 14 V |