Analog Devices ADP1111ARZ-3.3, Buck/Boost Converter 400mA, 88 kHz 8-Pin, SOIC

  • RS Stock No. 158-5232
  • Mfr. Part No. ADP1111ARZ-3.3
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Up/Step-Down Switching Regulators, Analog Devices

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 400mA
Number of Outputs 1
Line Regulation 0.4 %/V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Fixed
Maximum Switching Frequency 88 kHz
Switching Regulator Yes
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Minimum Output Voltage 3.13 V
Minimum Operating Temperature 0 °C
Minimum Input Voltage 2 V
Maximum Output Voltage 3.47 V
Length 5mm
Maximum Input Voltage 30 V
Maximum Operating Temperature +70 °C
196 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 218.667
(exc. VAT)
PHP 244.907
(inc. VAT)
units
Per Unit
Per Tube*
98 +
PHP218.667
PHP21,429.366
*price indicative
Related Products
The MCP19215 is a dual-channel, mid-voltage (4.5-42V) analog-based ...
Description:
The MCP19215 is a dual-channel, mid-voltage (4.5-42V) analog-based PWM controller with an integrated 8-bit PICTM Microcontroller. This unique product family combines the performance of a high-speed analog control solution, including high-efficiency and fast transient response, with the configurability and ...
Trimmed Oscillator for Precise Frequency ControlOscillator Frequency Guaranteed ...
Description:
Trimmed Oscillator for Precise Frequency ControlOscillator Frequency Guaranteed at 250 kHzCurrent Mode Operation to 500 kHzAutomatic Feed Forward CompensationLatching PWM for Cycle-By-Cycle Current LimitingInternally Trimmed Reference with Undervoltage LockoutHigh Current Totem Pole OutputUndervoltage Lockout with ...
Variable Frequency Control with 50% Duty Cycle for ...
Description:
Variable Frequency Control with 50% Duty Cycle for Half-bridge Resonant Converter TopologyHigh Efficiency through Zero Voltage Switching (ZVS)Fixed Dead Time (350ns) Up to 300kHz Operating FrequencyPulse Skipping for Frequency Limit (Programmable) at Light-Load ConditionRemote On/Off Control using CON ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...