, Boost/Buck Converter

  • RS Stock No. 155-9360
  • Mfr. Part No. LT8705EUHF#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, External Power Switch Buck-Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller
Number of Outputs 1
Line Regulation 0.005 %/V
Load Regulation -1.5 %
Mounting Type Surface Mount
Package Type QFN
Pin Count 38
Output Type Adjustable
Maximum Switching Frequency 400 kHz
Switching Regulator Yes
Efficiency 98%
Dimensions 7 x 5 x 0.75mm
Height 0.75mm
Maximum Output Voltage 80 V
Maximum Operating Temperature +125 °C
Length 7mm
Minimum Input Voltage 2.8 V
Width 5mm
Minimum Output Voltage 1.3 V
Minimum Operating Temperature -40 °C
Maximum Input Voltage 80 V
468 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 52)
PHP 503.358
(exc. VAT)
PHP 563.761
(inc. VAT)
units
Per Unit
Per Tube*
52 +
PHP503.358
PHP26,174.616
*price indicative
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.