Linear Technology LTM4605IV#PBF, Buck/Boost Converter, Adjustable, 440 kHz 141-Pin, LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Number of Outputs 1
Line Regulation 0.02 %
Load Regulation 0.5 %
Mounting Type Surface Mount
Package Type LGA
Pin Count 141
Output Type Adjustable
Maximum Switching Frequency 440 kHz
Switching Regulator Yes
Efficiency 98%
Dimensions 15 x 15 x 2.92mm
Height 2.92mm
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Maximum Input Voltage 20 V
Length 15mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 16 V
Minimum Input Voltage 4.5 V
Width 15mm
119 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 119)
PHP 1,736.937
(exc. VAT)
PHP 1,945.369
(inc. VAT)
units
Per Unit
Per Tube*
119 +
PHP1,736.937
PHP206,695.503
*price indicative