Analog Devices LTC1624CS8#PBF, 1, Buck/Boost Converter 2A, Adjustable 8-Pin, SOIC

  • RS Stock No. 145-6535
  • Mfr. Part No. LTC1624CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Regulator Function Boost/Buck Controller
Maximum Output Current 2A
Number of Outputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Adjustable
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Minimum Operating Temperature 0 °C
Width 3.99mm
Maximum Operating Temperature +70 °C
Length 5mm
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 258.061
(exc. VAT)
PHP 289.028
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP258.061
PHP25,806.10
*price indicative
Related Products
From Linear Technology, a range of Pulse Width ...
Description:
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.