- RS Stock No.:
- 917-9029
- Mfr. Part No.:
- TBP210G
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 917-9029
- Mfr. Part No.:
- TBP210G
- Manufacturer:
- HY Electronic Corp
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifier - TBP Series
The TBP series of bridge rectifiers are glass passivated version with 2 A forward current and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a surge overload of -60 A and the plastic material has a UL Classification. It can be mounted on the PCB in any position and it transforms alternating current (AC) into direct current (DC).
Flammability classification UL94V-0
Bridge Rectifiers - HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 2A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Through Hole |
Package Type | TBP |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Diode Type | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 60A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 10µA |
Dimensions | 15.24 x 3.9 x 11.68mm |
Length | 15.24mm |
Height | 11.68mm |
Width | 3.9mm |