- RS Stock No.:
- 806-7137
- Mfr. Part No.:
- GBU6A
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-7137
- Mfr. Part No.:
- GBU6A
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series
GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Approvals
UL, E258596
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 6A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 50V |
Mounting Type | Through Hole |
Package Type | GBU |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 175A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1V |
Peak Reverse Current | 500µA |
Length | 22.3mm |
Dimensions | 22.3 x 3.56 x 18.8mm |
Width | 3.56mm |
Height | 18.8mm |