ON Semiconductor FAN5346S20X, Boost Converter, Step Up 25mA Adjustable, 1350 kHz 6-Pin, SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Display Drivers, Fairchild Semiconductor

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 25mA
Number of Outputs 1
Load Regulation 0.25 V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Output Type Adjustable
Maximum Switching Frequency 1350 kHz
Switching Regulator Yes
Dimensions 3 x 1.7 x 1mm
Height 1mm
Width 1.7mm
Minimum Output Voltage 6.2 V
Minimum Input Voltage 2.5 V
Length 3mm
Maximum Output Voltage 18.5 V
Maximum Operating Temperature +85 °C
Maximum Input Voltage 5.5 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
PHP 15.859
(exc. VAT)
PHP 17.762
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP15.859
PHP47,577.00
*price indicative