Maxim MAX1932ETC+, Boost Converter, Boost Converter Adjustable, 340 kHz 12-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Regulator Function Boost Converter
Number of Outputs 1
Load Regulation 1 mV
Mounting Type Surface Mount
Package Type TQFN
Pin Count 12
Output Type Adjustable
Maximum Switching Frequency 340 kHz
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.5 V
Width 4.1mm
Maximum Input Voltage 5.5 V
Length 4.1mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 90 V
Minimum Input Voltage 2.7 V
Temporarily out of stock - back order for despatch 16/06/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 75)
PHP 440.48
(exc. VAT)
PHP 493.34
(inc. VAT)
units
Per Unit
Per Tube*
75 +
PHP440.48
PHP33,036.00
*price indicative