Maxim MAX1676EUB+, Boost Converter, Step Up 420mA Adjustable/Fixed 10-Pin, μMAX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 420mA
Number of Outputs 1
Line Regulation 2.5 mV/V
Load Regulation 15 mV
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Output Type Adjustable, Fixed
Efficiency 90%
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Maximum Output Voltage 5.5 V
Minimum Input Voltage 0.7 V
Width 3.05mm
Maximum Input Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2 V
Maximum Operating Temperature +85 °C
Length 3.05mm
700 Within 5 working day(s) (Global stock)
14 Within 4 working day(s) (Global stock)
Price Each (In a Tube of 50)
PHP 187.43
(exc. VAT)
PHP 209.92
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP187.43
PHP9,371.50
*price indicative