, Boost Converter

  • RS Stock No. 155-7576
  • Mfr. Part No. LT1937ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 15mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Output Type Adjustable
Maximum Switching Frequency 1.6 MHz
Switching Regulator Yes
Efficiency 84%
Dimensions 2.9 x 1.5 x 0.9mm
Height 0.9mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.5 V
Maximum Operating Temperature +85 °C
Maximum Input Voltage 10 V
Length 2.9mm
Maximum Output Voltage 10 V
Width 1.5mm
Temporarily out of stock - back order for despatch 17/12/2020, delivery within 6 working days from desptach date
Price Each (On a Reel of 500)
Was PHP100.35
PHP 97.842
(exc. VAT)
PHP 109.583
(inc. VAT)
units
Per Unit
Per Reel*
500 +
PHP97.842
PHP48,921.00
*price indicative
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
NCP1422 is a monolithic micropower high frequency step-up ...
Description:
NCP1422 is a monolithic micropower high frequency step-up switching converter IC specifically designed for battery-operated hand-held electronic products up to 800mA loading. It integrates Sync-Rect to improve efficiency and to eliminate the external Schottky Diode. High switching frequency (up to ...
NCP1421 is a monolithic micropower high-frequency step-up switching ...
Description:
NCP1421 is a monolithic micropower high-frequency step-up switching converter IC specially designed for battery- operated hand-held electronic products up to 600 mA loading. It integrates Sync-Rect to improve efficiency and to eliminate the external Schottky Diode. High switching frequency (up ...
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...