, DC to DC Boost Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 800mA
Number of Outputs 1
Load Regulation 0.65 %
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 400 kHz
Switching Regulator Yes
Efficiency 96%
Dimensions 4.98 x 3.99 x 1.55mm
Height 1.55mm
Maximum Input Voltage 5.5 V
Minimum Operating Temperature -40 °C
Width 3.99mm
Minimum Output Voltage 2.5 V
Minimum Input Voltage 0.7 V
Maximum Output Voltage 5.5 V
Length 4.98mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 16/06/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 100)
PHP 281.436
(exc. VAT)
PHP 315.208
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP281.436
PHP28,143.60
*price indicative