Linear Technology LTC3459ES6#TRMPBF, Boost Converter, Step Up 90mA Adjustable 6-Pin, TSOT-23

  • RS Stock No. 145-1177
  • Mfr. Part No. LTC3459ES6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 90mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Output Type Adjustable
Switching Regulator Yes
Efficiency 85%
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Minimum Output Voltage 2.5 V
Width 1.75mm
Minimum Input Voltage 1.5 V
Maximum Output Voltage 10 V
Maximum Operating Temperature +85 °C
Length 2.9mm
Minimum Operating Temperature -40 °C
Maximum Input Voltage 5.5 V
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 167.251
(exc. VAT)
PHP 187.321
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP167.251
PHP16,725.10
*price indicative
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...