![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 121-6519 | ||||||||||||||||||||||
Description | ON Semiconductor NCV887101D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 1100 kHz | ||||||||||||||||||||||
Manufacturer/Brand Name | ON Semiconductor | ||||||||||||||||||||||
Manufacturer Part No. | NCV887101D1R2G | ||||||||||||||||||||||
121-6519 | |
ON Semiconductor NCV887101D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 1100 kHz | |
ON Semiconductor | |
NCV887101D1R2G |
Date | Dec 11, 2019 |
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Attribute | Value |
---|---|
Regulator Function | Boost Controller |
Maximum Output Current | 100µA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 1100 kHz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3.2 V |
Width | 4mm |
Maximum Operating Temperature | +150 °C |
Length | 5mm |
Maximum Input Voltage | 40 V dc |
Maximum Output Voltage | 2.5 V |
Minimum Output Voltage | 0.3 V |