- RS Stock No.:
- 851-1952
- Mfr. Part No.:
- 355LMT
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1952
- Mfr. Part No.:
- 355LMT
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cooper Bussmann LMT Series
Professional range of Cooper Bussmann speciality fuses from the LMT series
Mounting Type - Bolt
Cooper Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 355A |
Fixing Centres | 59mm |
Tag Width | 24.4mm |
Overall Length | 84mm |
Body Diameter | 38.1mm |
Body Height | 31mm |