- RS Stock No.:
- 851-1898
- Mfr. Part No.:
- FWP-175
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1898
- Mfr. Part No.:
- FWP-175
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
FWP Series
Professional range of Cooper Bussmann fuses from the FWP series
Mounting Style - Holder
Termination Style - Clip
Termination Style - Clip
Specifications
Attribute | Value |
---|---|
Current Rating | 175A |
Voltage Rating | 700V |
Fixing Centres | 106.43mm |
Tag Width | 25.4mm |
Overall Length | 129.29mm |
Body Diameter | 38.1mm |
Body Height | 72.14mm |