- RS Stock No.:
- 851-1892
- Mfr. Part No.:
- FWH-300A
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1892
- Mfr. Part No.:
- FWH-300A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
FWH Series
Professional range of Cooper Bussmann fuses from the FWH series
6 x 32mm
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Specifications
Attribute | Value |
---|---|
Current Rating | 300A |
Voltage Rating | 500V |
Fixing Centres | 87.38mm |
Tag Width | 25.4mm |
Fuse Speed | FF |
Overall Length | 110.24mm |
Body Diameter | 38.1mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Body Length | 53.08mm |
Body Height | 38.1mm |
Fuse Dimensions | 38.1 x 53.08mm |
Series | FWH |