- RS Stock No.:
- 851-1457
- Mfr. Part No.:
- TPL-CR
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Contactor, 24 V dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac
PHP11,531.83
Each
RS Stock No.: 743-4949
- RS Stock No.:
- 851-1457
- Mfr. Part No.:
- TPL-CR
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann TP Series
Professional range of Cooper Bussmann disconnect fuses from the TP series. The switches are designed to be used with Telpower fuses
Panel Mount options available
Thermoplastic housing
Thermoplastic housing
Cooper Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Voltage Rating | 170V dc |
Fixing Centres | 61.9mm |
Tag Width | 25.4mm |
Overall Length | 88.9mm |
Body Diameter | 38.1mm |
Body Height | 31.8mm |