Cooper Bussmann, 6A, FF, Bolted Tag Fuse, 450 V dc, 600 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Cooper Bussmann DFJ Series

Cooper Bussmann DFJ series high speed, current-limiting fuses. The Bussmann DFJ fuses provide maximum protection for AC and DC drives and controllers.

Specifications
Attribute Value
Current Rating 6 A
Fuse Speed FF
Body Diameter 20.57mm
Body Height 57.15mm
Temporarily out of stock - back order for despatch 31/12/2019, delivery within 5 working days from desptach date
Price Each (In a Pack of 10)
PHP 1,786.378
(exc. VAT)
PHP 2,000.743
(inc. VAT)
units
Per Unit
Per Pack*
10 +
PHP1,786.378
PHP17,863.78
*price indicative
Related Products
Compact and lightweight, also excellent for prompt cut-off ...
Description:
Compact and lightweight, also excellent for prompt cut-off action when blocking offDurable against fluctuating electric currentWide selection of current ratings available.
Note that in the table below I2t is ...
Description:
Note that in the table below I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac. Compact dimensionsExcellent current limiting featuresHigh speed clearance of ac and dc faultsMelt Point Curve Class IEC 269-4Manufactured by Cooper Bussmann, branded ...
Eaton’s Bussmann® series Red Spot offset bolted tags ...
Description:
Eaton’s Bussmann® series Red Spot offset bolted tags fuse links (in sizes A1 to A4) are specifically designed for the protection of general industrial applications, e.g. power distribution, cable protection, motor protection. Good peak and let-through current limitation1:1.6 Selective coordinate ...
Fuse-link, low voltage, 16 A, AC 550 V ...
Description:
Fuse-link, low voltage, 16 A, AC 550 V 88, 21 x 129 mm, gL/gG.