- RS Stock No.:
- 849-5743
- Mfr. Part No.:
- FWA-250B
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 849-5743
- Mfr. Part No.:
- FWA-250B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann FWA Series
Cooper Bussmann professional range of bottle fuses from the FWA series.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 250A |
Voltage Rating | 150V |
Fixing Centres | 55.63mm |
Application Category | gN |
Tag Width | 19.05mm |
Fuse Speed | FF |
Overall Length | 67.46mm |
Tag Type | Bolted |
Body Diameter | 25.4mm |
Tag Orientation | Centred |
Body Length | 29.36mm |
Body Height | 25.4mm |
Fuse Dimensions | 25.4 x 29.36mm |
Series | Bussmann |