- RS Stock No.:
- 848-4314
- Mfr. Part No.:
- KBC-150
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 848-4314
- Mfr. Part No.:
- KBC-150
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann KBC Series
Professional range of Cooper Bussmann bolted tag fuses from the KBC series. The fuses are suitable for power converters and reduced voltage starters.
Superior cycling capability
Specifications
Attribute | Value |
---|---|
Current Rating | 150A |
Voltage Rating | 600V |
Fuse Standard | UL |
Fixing Centres | 94.46mm |
Tag Width | 22.23mm |
Fuse Speed | F |
Overall Length | 111.91mm |
Body Diameter | 30.96mm |
Body Height | 73.81mm |