- RS Stock No.:
- 721-0295
- Mfr. Part No.:
- R141563161
- Manufacturer:
- Radiall
204 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP497.33
(exc. VAT)
PHP557.01
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP497.33 |
10 - 49 | PHP454.88 |
50 - 99 | PHP426.07 |
100 - 249 | PHP408.27 |
250 + | PHP390.46 |
- RS Stock No.:
- 721-0295
- Mfr. Part No.:
- R141563161
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard bulkhead Jack
These Radiall BNC straight bulkhead Receptacles have a solder pot contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 1.5GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Silver |