- RS Stock No.:
- 721-0263
- Mfr. Part No.:
- R142077732W
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP519.71
(exc. VAT)
PHP582.08
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP519.71 |
10 - 49 | PHP504.12 |
50 - 99 | PHP489.01 |
100 - 249 | PHP478.13 |
250 + | PHP467.74 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 721-0263
- Mfr. Part No.:
- R142077732W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
BNC HDTV Plugs and Receptacles
This range of BNC HDTV Plugs and Receptacles are intermateable with standard 50 or 75 ohm BNC products.
Outstanding mechanical performance and durability, 1000 mating cycles, of these BNC HDTV Plugs and Receptacles are achieved through the use of the best material selections (Brass, PTFE, BeCu, Gold). These BNC HDTV Plugs and Receptacles are field installable on most coaxial cables using hand-crimping tools.
Outstanding mechanical performance and durability, 1000 mating cycles, of these BNC HDTV Plugs and Receptacles are achieved through the use of the best material selections (Brass, PTFE, BeCu, Gold). These BNC HDTV Plugs and Receptacles are field installable on most coaxial cables using hand-crimping tools.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HDTV - Radiall
Radialls True BNC 75 ohm HDTV Coaxial Connector Series can handle data rates up to 3 Gbps or higher, while supporting the broadcast industrys SMPTE 292M and 424M standards. These Radiall BNC HDTV connectors outperform other connectors due to their gold plated centre and outer contacts. They provide outstanding electrical performance for BNC HDTV connectors with a frequency range of up to 6 GHz, optimized at 3 GHz!
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | HDTV 1.0/4.8 type |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Body Plating | NPGR |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Enickel, Gold Alloy |