TE Connectivity Straight 50Ω Panel Mount BNC Connector, jack, Nickel, Crimp Termination, RG141 A/U, RG58 C/U

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

TE Connectivity 50 Ohm BNC Connectors- Professional Grade Crimp Jacks

50 Ohm BNC Professional Grade crimp jacks with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors

Compatibility
Cable Type Use Crimp Tool (s)
RG174, RG58 453-870
RG59 453-870
Specifications
Attribute Value
Gender Female
Mounting Type Panel Mount
Impedance 50Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG141 A/U, RG58 C/U
Operating Frequency 0 → 4GHz
Body Plating Nickel
Minimum Operating Temperature -65°C
Maximum Operating Temperature +165°C
Contact Material Brass
Contact Plating Gold
132 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 222.26
(exc. VAT)
PHP 248.93
(inc. VAT)
units
Per Unit
1 - 24
PHP222.26
25 - 99
PHP213.58
100 - 249
PHP206.64
250 - 499
PHP202.00
500 +
PHP197.37
Packaging Options:
Related Products
Brought to you by RS Pro, This XLR ...
Description:
Brought to you by RS Pro, This XLR BNC adapter is a great option for developing custom I/O configurations for wall plates and rack panels. Fitting within a regular XLR panel cut out and the ease of no soldering or ...
Brass bodied connectors with PTFE insulators. For information ...
Description:
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
50 ohm RF coaxial BNC bulkhead rear panel ...
Description:
50 ohm RF coaxial BNC bulkhead rear panel mount crimp jack connectors with a nickel plated brass body and gold plated brass contact. These 50 ohm RF coaxial BNC bulkhead jack connectors have dual crimp terminations apart from stock numbers ...
A range of vertical metalized nickel plated PCB ...
Description:
A range of vertical metalized nickel plated PCB mount RF coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF coax jack connectors have a variety of body and contact plating options, please refer to additional data ...