- RS Stock No.:
- 171-9709
- Mfr. Part No.:
- R180052007W
- Manufacturer:
- Radiall
Discontinued product
- RS Stock No.:
- 171-9709
- Mfr. Part No.:
- R180052007W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Radialls NEX10™ series is a miniature and lightweight RF coaxial connector with excellent intermodulation performance for outdoor telecom applications up to 20 GHz. Radiall has partnered with two leading RF connector manufacturers to develop a new compact extremely robust Low PIM connector: NEX10™. With exceptional performance up to 20 GHz in order to meet the performance needs of customers, NEX10™ also features a compact design which is 50% smaller than 4.3-10.
Robust design for outdoor usage
Low PIM, independent of applied torque
Multiple coupling mechanism of push-pull and torque
RF shielding
Optimized for superflexible corrugated and smaller flexible cables
12.7mm minimum flange height
Contact areas protected from damage
Low PIM, independent of applied torque
Multiple coupling mechanism of push-pull and torque
RF shielding
Optimized for superflexible corrugated and smaller flexible cables
12.7mm minimum flange height
Contact areas protected from damage
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Screw |
Body Orientation | Straight |
Cable Type | RG402 |
Operating Frequency | 0 to 20GHz |
Minimum Operating Temperature | -55°C |
Body Plating | BBR |
Maximum Operating Temperature | +125°C |
Series | NEX10 |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Silver |