- RS Stock No.:
- 161-7202
- Mfr. Part No.:
- B1121A9-003-NT3G-75
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Bag of 100)
PHP181.018
(exc. VAT)
PHP202.74
(inc. VAT)
Units | Per Unit | Per Bag* |
100 - 400 | PHP181.018 | PHP18,101.80 |
500 + | PHP162.916 | PHP16,291.60 |
*price indicative |
- RS Stock No.:
- 161-7202
- Mfr. Part No.:
- B1121A9-003-NT3G-75
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 75 Ohm BNC RF Coaxial Crimp Plug Connectors
75 Ohm BNC RF coaxial plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax cable crimp plug connectors have a nickel plated body, gold plated centre contacts and are for use with a variety RF coaxial cable types.
The Amphenol Industrial BNC connector is a RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These BNC straight RF coax cable crimp plug connectors have a nickel plated body, gold plated centre contacts and are for use with a variety RF coaxial cable types.
Impedance: 75 Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Impedance | 75Ω |
Body Orientation | Straight |