TE Connectivity Greenpar Series, jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 161-3945
- Mfr. Part No.:
- 1-1337499-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-3945
- Mfr. Part No.:
- 1-1337499-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Panel Mount Solder Jack
Professional grade 50 Ohm panel mount solder jacks with PTFE dielectric, brass body and brass centre contact. These 50 Ohm RF coaxial solder sockets are front and rear panel mounting and have a 17.5mm2 flange with 4 x 3.2mm diameter mounting holes.
Stock number 394-0715 has a silver plated body and a silver plated centre contact
Stock number 718-2534 has a nickel plated body and gold plated centre contact
Stock number 394-0715 has a silver plated body and a silver plated centre contact
Stock number 718-2534 has a nickel plated body and gold plated centre contact
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Series | Greenpar |
Contact Material | Brass |
Contact Plating | Gold |