- RS Stock No.:
- 131-044
- Mfr. Part No.:
- 60029
- Manufacturer:
- Sofim
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 131-044
- Mfr. Part No.:
- 60029
- Manufacturer:
- Sofim
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
Male BNC crimp plugs
Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.
Internal and external crimp contacts.
Standards
MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179 B/U |
Operating Frequency | 0 → 3GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |
Contact Plating | Gold |